Reference Only

ML62Q1567-NNNGAZ0AX

16-bit Microcontrollers - MCU .

Manufacturer:

Mfr Part:
ML62Q1567-NNNGAZ0AX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category16-bit Microcontrollers - MCU
CorenX-U16/100
Program Memory Size256 kB
Data RAM Size16 kB
Package / CaseQFP-80
Maximum Clock Frequency24 MHz
ADC Resolution10 bit
Number of I/Os72 I/O
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Data RAM TypeRAM
Moisture SensitiveYes
Product Type16-bit Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 840 / Multiples: 840)
Quantity Unit PriceExt. Price
$5.95$4,998.00
Need more?