Reference Only

ML62Q1333-NNNTDZ0ATL

16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz.

Manufacturer:

Mfr Part:
ML62Q1333-NNNTDZ0ATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category16-bit Microcontrollers - MCU
CorenX-U16/100
Program Memory Size16 kB
Data RAM Size2 kB
Maximum Clock Frequency24 MHz
ADC Resolution10 bit
Number of I/Os16 I/O
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Moisture SensitiveYes
Product Type16-bit Microcontrollers - MCU
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.32$4,640.00
$2.26$9,040.00
Need more?