Reference Only

ML62Q1233A

16-bit Microcontrollers - MCU

Manufacturer:

Mfr Part:
ML62Q1233A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category16-bit Microcontrollers - MCU
CoreRISC
Program Memory Size16 kB
Data RAM Size2 kB
Package / CaseTSSOP-20
Maximum Clock Frequency24 MHz
ADC Resolution10 bit
Number of I/Os16 I/O
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
DAC Resolution8 bit
Data RAM TypeRAM
Data ROM Size2 kB
Data ROM TypeROM
Development KitRB-D62Q1235TD20
Interface TypeGPIO, I2C, SPI, UART
Number of ADC Channels8 Channel
Number of Timers/Counters4 x 16 bit
Operating Supply Voltage1.6 V to 5.5 V
Product Type16-bit Microcontrollers - MCU
ProductMicrocontrollers
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
HTS8542310020
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?