Reference Only

ML610Q439P-NNNTC0AGL

Obsolete
8-bit Microcontrollers - MCU RECOMMENDED ALT 755-10Q439PNNNTC0AAL

Manufacturer:

Mfr Part:
ML610Q439P-NNNTC0AGL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category8-bit Microcontrollers - MCU
CorenX-U8/100
Program Memory Size128 kB
Data RAM Size6 kB
Package / CaseLQFP-144
Maximum Clock Frequency4.2 MHz
ADC Resolution10 bit
Number of I/Os20 I/O
Supply Voltage - Min1.1 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Data Bus Width8 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesML610Q439
PackagingTray
Interface TypeI2C, UART
Product Type8-bit Microcontrollers - MCU
ProductMCUs
SubcategoryMicrocontrollers - MCU
TradenameLapis

Export and Environmental Classification

AttributeDescription
HTS8542310015
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?