Reference Only

ML610Q429

8-bit Microcontrollers - MCU

Manufacturer:

Mfr Part:
ML610Q429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category8-bit Microcontrollers - MCU
CoreRISC
Program Memory Size48 kB
Data RAM Size4 kB
Maximum Clock Frequency4.096 MHz
ADC Resolution12 bit
Number of I/Os20 I/O
Supply Voltage - Min1.1 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Data Bus Width8 bit
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Data RAM TypeRAM
Data ROM TypeROM
Interface TypeGPIO, I2C, SPI, UART
Number of ADC Channels2 Channel
Number of Timers/Counters2 x 8 bit
Operating Supply Voltage1.1 V to 3.6 V
Product Type8-bit Microcontrollers - MCU
ProductMicrocontrollers
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
HTS8542310015
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?