Reference Only
ML610Q422P-NNNTB0ARL
Obsolete
8-bit Microcontrollers - MCU Lo Pwr MCU LCD 32Kb
Datasheet
ML610Q422P-NNNTB0ARL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | nX-U8/100 | |
| Program Memory Size | 32 kB | |
| Data RAM Size | 16 kB | |
| Package / Case | TQFP-128 | |
| Maximum Clock Frequency | 4.2 MHz | |
| ADC Resolution | 10 bit | |
| Number of I/Os | 14 I/O | |
| Supply Voltage - Min | 1.1 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 8 bit | |
| Maximum Operating Temperature | + 85 C | |
| Series | ML610Q422 | |
| Packaging | Bulk | |
| Interface Type | I2C, UART | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU | |
| Tradename | Lapis |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?