Reference Only
ML610Q407P-NNNTB0AAL
Not Recommended for New Designs
8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb
Datasheet
ML610Q407P-NNNTB0AAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | nX-U8/100 | |
| Program Memory Size | 16 kB | |
| Data RAM Size | 8 kB | |
| Package / Case | TQFP-100 | |
| Maximum Clock Frequency | 2 MHz | |
| ADC Resolution | 10 bit | |
| Supply Voltage - Min | 1.25 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 8 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ML610Q407 | |
| Packaging | Tray | |
| Interface Type | UART | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU | |
| Tradename | Lapis | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?