Reference Only

ML610Q178-NNNGAZ0AAL

Obsolete
8-bit Microcontrollers - MCU

Manufacturer:

Mfr Part:
ML610Q178-NNNGAZ0AAL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category8-bit Microcontrollers - MCU
CorenX-U8/100
Program Memory Size128 kB
Data RAM Size4 kB
Package / CaseQFP-100
Maximum Clock Frequency8.192 MHz
ADC Resolution10 bit
Supply Voltage - Min2.2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width8 bit
Maximum Operating Temperature+ 85 C
SeriesML610Q178
Interface TypeI2C, UART
Product Type8-bit Microcontrollers - MCU
ProductMCUs
SubcategoryMicrocontrollers - MCU
TradenameLapis
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
HTS8542310015
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?