Reference Only

ML610Q172

8-bit Microcontrollers - MCU

Manufacturer:

Mfr Part:
ML610Q172

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category8-bit Microcontrollers - MCU
CoreRISC
Program Memory Size128 kB
Data RAM Size4 kB
Package / CaseQFP-64
Maximum Clock Frequency8.192 MHz
ADC Resolution10 bit
Number of I/Os15 I/O
Supply Voltage - Min2.2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width8 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Data RAM TypeRAM
Data ROM Size2 kB
Data ROM TypeROM
Interface TypeGPIO, I2C, SPI, UART
Number of ADC Channels12 Channel
Number of Timers/Counters6 x 8 bit
Operating Supply Voltage2.2 V to 5.5 V
Product Type8-bit Microcontrollers - MCU
ProductMicrocontrollers
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
HTS8542310015
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?