Reference Only

ML610Q112-NNNTCZ07FL

End of Life
8-bit Microcontrollers - MCU

Manufacturer:

Mfr Part:
ML610Q112-NNNTCZ07FL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category8-bit Microcontrollers - MCU
CorenX-U8/100
Program Memory Size24 kB
Data RAM Size4 kB
Package / CaseLQFP-32
Maximum Clock Frequency8.192 MHz
ADC Resolution10 bit
Number of I/Os25 I/O
Supply Voltage - Min2.7 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width8 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesML610Q112
Interface TypeI2C, UART
Moisture SensitiveYes
Product Type8-bit Microcontrollers - MCU
ProductMCUs
SubcategoryMicrocontrollers - MCU
TradenameLapis
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310015
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?