Reference Only
ML5810ATDZ87FL
New Product
Gate Drivers .
Datasheet
ML5810ATDZ87FL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Type | High-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-20 | |
| Number of Drivers | 3 Driver | |
| Number of Outputs | 1 Output | |
| Supply Voltage - Min | 6.5 V | |
| Supply Voltage - Max | 64 V | |
| Configuration | Non-Inverting | |
| Rise Time | 20 us, 150 us | |
| Fall Time | 40 us, 110 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Features | High Side Switch Driver | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 210 uA | |
| Pd - Power Dissipation | 2.3 W | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $9,027.20 |
Need more?