Reference Only

ML5236TBZ0CX

Battery Management

Manufacturer:

Mfr Part:
ML5236TBZ0CX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBattery Management
ProductBattery Protection
Battery TypeLithium-ion
Output Voltage3.3 V
Operating Supply Voltage8 V to 64 V
Package / CaseTQFP-44
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Current330 uA
Pd - Power Dissipation1.9 W
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?