Reference Only
ML5236TBZ0AX
Battery Management
Datasheet
ML5236TBZ0AX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Battery Management | |
| Product | Battery Protection | |
| Battery Type | Lithium-ion | |
| Output Voltage | 3.3 V | |
| Operating Supply Voltage | 8 V to 64 V | |
| Package / Case | TQFP-44 | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | - 40 C | |
| Minimum Operating Temperature | + 85 C | |
| Operating Supply Current | 330 uA | |
| Pd - Power Dissipation | 1.9 W | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?