Reference Only

ML5205-001MBZ0AVL

New Product
Battery Management .

Manufacturer:

Mfr Part:
ML5205-001MBZ0AVL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBattery Management
ProductBattery Protection ICs
Battery TypeLithium-ion
Operating Supply Voltage5 V to 25 V
Package / CaseVSSOP-8
Mounting StyleSMD/SMT
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Operating Supply Current3 uA
Pd - Power Dissipation730 mW
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.711$2,133.00
$0.681$4,086.00
Need more?