Reference Only

ML22Q665-NNNTBZ0BX

Processors - Application Specialized .

Manufacturer:

Mfr Part:
ML22Q665-NNNTBZ0BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryProcessors - Application Specialized
Mounting StyleSMD/SMT
Package / CaseTQFP-32
ApplicationIndustrial
Data Bus Width8 bit
Maximum Clock Frequency4.096 MHz
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingReel
Data ROM Size16 MB
Development KitRB-S22Q66xTB32, RB-S22Q66xGD32
Interface TypeI2C
Memory TypeROM
Moisture SensitiveYes
Product TypeProcessors - Application Specialized
SubcategoryProcessors - Application Specialized
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.08$7,080.00
Need more?