Reference Only

ML22Q624-NNNTBZ0AX

Processors - Application Specialized

Manufacturer:

Mfr Part:
ML22Q624-NNNTBZ0AX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryProcessors - Application Specialized
Mounting StyleSMD/SMT
Package / CaseTQFP-32
ApplicationIndustrial
Data Bus Width8 bit
Maximum Clock Frequency4.096 MHz
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Data ROM Size8 MB
Development KitRB-S22Q62xTB32, RB-S22Q62xGD32
Interface TypeSerial
Memory TypeROM
Product TypeProcessors - Application Specialized
SubcategoryProcessors - Application Specialized
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?