Reference Only
ML22Q624-NNNGDZ05BX
Processors - Application Specialized
Datasheet
ML22Q624-NNNGDZ05BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Processors - Application Specialized | |
| Mounting Style | SMD/SMT | |
| Package / Case | WQFN-32 | |
| Application | Industrial | |
| Data Bus Width | 8 bit | |
| Maximum Clock Frequency | 4.096 MHz | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Data ROM Size | 8 MB | |
| Development Kit | RB-S22Q62xTB32, RB-S22Q62xGD32 | |
| Interface Type | Serial | |
| Memory Type | ROM | |
| Product Type | Processors - Application Specialized | |
| Subcategory | Processors - Application Specialized | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?