ML22Q54GA ROHM Semiconductor

ML22Q54GA

Obsolete
Communication ICs - Various Speech Synthesis LSI with 4 Mb Flash

Manufacturer:

Mfr Part:
ML22Q54GA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCommunication ICs - Various
ProductSpeech Synthesis
Operating Supply Voltage3.3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
Number of Channels2 Channel
Product TypeCommunication ICs - Various
SubcategoryCommunication & Networking ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?