Reference Only

ML22Q532-NNNTBZ0BX

Not Recommended for New Designs
Communication ICs - Various

Manufacturer:

Mfr Part:
ML22Q532-NNNTBZ0BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCommunication ICs - Various
ProductSpeech Synthesizers
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseTQFP-48
PackagingReel
Frequency4.096 MHz
Interface TypeI2C
Moisture SensitiveYes
Number of Channels1 Channel
Pd - Power Dissipation1 W
Product TypeCommunication ICs - Various
SubcategoryCommunication & Networking ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?