Reference Only

ML22Q274-NNNTDZ0ATL

New Product
Communication ICs - Various .

Manufacturer:

Mfr Part:
ML22Q274-NNNTDZ0ATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCommunication ICs - Various
ProductSpeech Synthesizers
Operating Supply Voltage2 V to 5.5 V
Operating Supply Current6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-20
PackagingReel
Frequency4.096 MHz
Interface TypeI2C
Moisture SensitiveYes
Number of Channels1 Channel
Pd - Power Dissipation1 W
Product TypeCommunication ICs - Various
SubcategoryCommunication & Networking ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$3,940.00
$1.93$7,720.00
Need more?