Reference Only
ML22530TBZ0BX
Not Recommended for New Designs
Communication ICs - Various
Datasheet
ML22530TBZ0BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Communication ICs - Various | |
| Product | Speech Synthesizers | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 55 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-48 | |
| Packaging | Reel | |
| Frequency | 4 MHz, 4.096 MHz | |
| Interface Type | Audio | |
| Moisture Sensitive | Yes | |
| Number of Channels | 4 Channel | |
| Product Type | Communication ICs - Various | |
| Subcategory | Communication & Networking ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?