Reference Only
MK71521A-NNNYEZ05B
Bluetooth Modules - 802.15.1
Datasheet
MK71521A-NNNYEZ05B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Interface Type | I2C, I2S, SPI, UART | |
| Output Power | 4 dBm | |
| Data Rate | 200 kb/s | |
| Receiver Sensitivity | - 96 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | PCB | |
| Core | ARM Cortex M4 | |
| Dimensions | 13.4 mm X 9.7 mm X 2.14 mm | |
| Features | Radio Certification | |
| Frequency Range | 2.4 GHz | |
| Height | 2.14 mm | |
| Length | 13.4 mm | |
| Memory Size | 512 kB | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Sub GHz | NFC | |
| Shielding | Unshielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 5.8 mA | |
| Supply Current Transmitting | 7.5 mA | |
| Width | 9.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?