Reference Only

MK71511A-NNNYEZ05B

Bluetooth Modules - 802.15.1

Manufacturer:

Mfr Part:
MK71511A-NNNYEZ05B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBluetooth Modules - 802.15.1
Interface TypeI2C, I2S, SPI, UART
Output Power4 dBm
Data Rate200 ksps
Receiver Sensitivity- 104 dBm
Frequency2.4 GHz
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
AntennaPCB Antenna
CoreARM Cortex M4
Dimensions13.4 mm X 9.7 mm X 2.14 mm
FeaturesRadio Certification
Frequency Range2.4 GHz
Height2.14 mm
Length13.4 mm
Memory Size192 kB
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 3.6 V
Product TypeBluetooth Modules
ProductBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Sub GHzNFC
Sensitivity- 104 dBm
ShieldingUnshielded
SubcategoryWireless & RF Modules
Supply Current Receiving5.2 mA
Supply Current Transmitting7 mA
Width9.7 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?