Reference Only

MD56V62160M-7TAZ0AX

Obsolete
DRAM 16-bit Sync Dyn RAM 3.3V Vcc; LVTTL

Manufacturer:

Mfr Part:
MD56V62160M-7TAZ0AX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDRAM
TypeSDRAM
Memory Size64 Mbit
Data Bus Width16 bit
Maximum Clock Frequency143 MHz
Package / CaseTSOP-54
Organization4 M x 16
Access Time5.4 ns
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Mounting StyleSMD/SMT
Pin Count54
Product TypeDRAM
SubcategoryMemory & Data Storage
Supply Current - Max100 mA

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?