MCR18SEQPJ242 ROHM Semiconductor

MCR18SEQPJ242

New Product
Thick Film Resistors - SMD Chip Resistor, 3216mm, 0.4W, 200V, 0.5%, 2,400O.

Manufacturer:

Mfr Part:
MCR18SEQPJ242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryThick Film Resistors - SMD
PackagingReel
Case Code - in1206
Case Code - mm3216
ApplicationAutomotive Grade
QualificationAEC-Q200
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.01$1,000.00
Need more?