Reference Only

MCR18SEQPF1200

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
MCR18SEQPF1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesMCR
Resistance1.2 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.55 mm (0.022 in)
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductChip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.011$1,100.00
Need more?