LUM-512HML300 ROHM Semiconductor

LUM-512HML300

Obsolete
LED Displays & Accessories FULL DOT MATRIX MOD DISP

Manufacturer:

Mfr Part:
LUM-512HML300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type16 x 32 Dot Matrix
Module Size - W x H x T128 mm x 64 mm x 9.1 mm
Illumination ColorRed, Orange, Green
Mounting StylePanel Mount
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H128 mm x 64 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?