
LUM-115BBMU8B0
Obsolete
LED Displays & Accessories DISPLAYS DOT MATRIX MOD BLU/GRN/RED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 24 x 48 Dot Matrix | |
| Module Size - W x H x T | 128 mm x 64 mm x 8 mm | |
| Illumination Color | RGB | |
| Wavelength | 624 nm, 527 nm, 470 nm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 5 V | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 128 mm x 64 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?