Reference Only

LTR100LJZPFSR030

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
LTR100LJZPFSR030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLTR
Resistance30 mOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient0 PPM / C, + 200 PPM / C
Case Code - in3264
Case Code - mm1225
Length3.1 mm (0.122 in)
Width6.4 mm (0.252 in)
Height0.58 mm (0.023 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination StyleSMD/SMT
ApplicationAutomotive Grade, Industrial Grade
FeaturesHigh Power Chip Resistors, Wide Terminal Type, Anti-Surge Resistors
Mounting StylePCB Mount
Product TypeAutomotive Grade, Industrial Grade
ProductThick Film Shunt Resistors
SubcategoryResistors
TypeCurrent Sense Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?