Reference Only

LTR100JZPFLR150

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
LTR100JZPFLR150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLTR
Resistance150 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient0 PPM / C, + 150 PPM / C
Case Code - in3264
Case Code - mm1225
Length3.2 mm (0.126 in)
Width6.4 mm (0.252 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination StyleSMD/SMT
ApplicationCurrent Sense, Automotive Grade, Industrial Grade
FeaturesHigh Power Thick Film Shunt Resistors, Wide Terminal Type
Mounting StylePCB Mount
Product TypeCurrent Sense, Automotive Grade, Industrial Grade
ProductThick Film Shunt Resistors
SubcategoryResistors
TypeCurrent Sense Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?