Reference Only

LTR100JZPF4303

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
LTR100JZPF4303

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesSDR
Resistance430 kOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in3264
Case Code - mm1225
Length3.2 mm (0.126 in)
Width6.4 mm (0.252 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination StyleSMD/SMT
ApplicationAutomotive Grade, Industrial Grade
FeaturesAnti-Surge Resistors
Mounting StylePCB Mount
Product TypeAutomotive Grade, Industrial Grade
ProductThick Film Resistors SMD
SubcategoryResistors
TypeThick Film Resistors
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?