Reference Only
LPM-5123MU350
Obsolete
LED Displays & Accessories LED DOT MATRIX 16X32 RD/GRN POTTING LENS
Datasheet
LPM-5123MU350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 16 x 32 Dot Matrix | |
| Character Size | 2.8 mm | |
| Illumination Color | Red, Green, Orange | |
| Vf - Forward Voltage | 5 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 96 mm X 192 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?