Reference Only

LMR931G-GTR

Operational Amplifiers - Op Amps Low Power IO Full Swing Op Amp.

Manufacturer:

Mfr Part:
LMR931G-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product1.5 MHz
SR - Slew Rate420 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current5 nA
Supply Voltage - Max5 V
Supply Voltage - Min1.8 V
Operating Supply Current85 uA
Output Current per Channel90 mA
CMRR - Common Mode Rejection Ratio60 dB
en - Input Voltage Noise Density50 nV/sqrt Hz
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLMR931G
PackagingReel
Amplifier TypeLow Power Amplifier
Input TypeDifferential
Ios - Input Offset Current5 nA
PSRR - Power Supply Rejection Ratio75 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
Single Supply Voltage1.8 V to 5 V
SubcategoryAmplifier ICs
THD plus Noise0.022 %
TechnologyBipolar
Part # AliasesLMR931G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.322$966.00
$0.313$1,878.00
Need more?