Reference Only

LMR822FV-GE2

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
LMR822FV-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product5.5 MHz
SR - Slew Rate2 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current40 nA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Operating Supply Current650 uA
Output Current per Channel45 mA
CMRR - Common Mode Rejection Ratio72 dB
en - Input Voltage Noise Density30 nV/sqrt Hz
Package / CaseSSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Supply Current Amplifier
Input TypeDifferential
Ios - Input Offset Current500 pA
PSRR - Power Supply Rejection Ratio75 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.01 %
TechnologySi
Vcm - Common Mode Voltage4.1 V
Part # AliasesLMR822FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$717.50
$0.283$1,415.00
Need more?