Reference Only

LMR342FVM-GTR

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
LMR342FVM-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product2 MHz
SR - Slew Rate1 V/us
Vos - Input Offset Voltage250 uV
Ib - Input Bias Current1 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current214 uA
Output Current per Channel113 mA
CMRR - Common Mode Rejection Ratio56 dB
en - Input Voltage Noise Density39 nV/sqrt Hz
Package / CaseMSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Supply Current Output Full Swing Amplifier
Input TypeGround Sense
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.012 %
TechnologyCMOS
Vcm - Common Mode Voltage4 V
Part # AliasesLMR342FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?