Reference Only

LMR324FV-GE2

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp.

Manufacturer:

Mfr Part:
LMR324FV-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels4 Channel
GBP - Gain Bandwidth Product3 MHz
SR - Slew Rate1 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current15 nA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current410 uA
Output Current per Channel70 mA
CMRR - Common Mode Rejection Ratio65 dB
en - Input Voltage Noise Density39 nV/sqrt Hz
Package / CaseSSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLMR324
PackagingReel
Amplifier TypeGround Sense Low Power Amplifier
Input TypeGround Sense
Ios - Input Offset Current5 nA
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.0015 %
TechnologyBipolar
Vcm - Common Mode Voltage4.2 V
Part # AliasesLMR324FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$717.50
$0.283$1,415.00
Need more?