Reference Only

LMR1802YG-CTR

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
LMR1802YG-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product4.4 MHz
SR - Slew Rate1.1 V/us
Vos - Input Offset Voltage5 uV
Ib - Input Bias Current500 fA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Operating Supply Current1.1 mA
Output Current per Channel50 mA
CMRR - Common Mode Rejection Ratio85 dB
en - Input Voltage Noise Density7.8 nV/sqrt Hz
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Amplifier TypeAutomotive Low Noise Amplifier
Input TypeDifferential
Ios - Input Offset Current500 fA
Maximum Dual Supply Voltage2.75 V
Minimum Dual Supply Voltage1.25 V
Moisture SensitiveYes
PSRR - Power Supply Rejection Ratio90 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.0035 %
TechnologyCMOS
Vcm - Common Mode Voltage4 V
Part # AliasesLMR1802YG-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.71$8,130.00
Need more?