Reference Only

LMR1002G-LBTR

New Product
Operational Amplifiers - Op Amps LMR Series, Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier.

Manufacturer:

Mfr Part:
LMR1002G-LBTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product1.5 MHz
SR - Slew Rate1.3 V/us
Vos - Input Offset Voltage1 uV
Ib - Input Bias Current150 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current850 uA
CMRR - Common Mode Rejection Ratio110 dB
en - Input Voltage Noise Density70 nV/sqrt Hz
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Input TypeRail to Rail
Ios - Input Offset Current10 pA
Maximum Dual Supply Voltage2.75 V
Minimum Dual Supply Voltage1.35 V
Output TypeRail to Rail
PSRR - Power Supply Rejection Ratio115 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
Vcm - Common Mode Voltage5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$4,620.00
Need more?