Reference Only

LM4565FVM-GTR

Obsolete
Operational Amplifiers - Op Amps Super Fast Recovery Diode

Manufacturer:

Mfr Part:
LM4565FVM-GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product10 MHz
SR - Slew Rate5 V/us
Vos - Input Offset Voltage500 uV
Ib - Input Bias Current70 nA
Operating Supply Current4.5 mA
Output Current per Channel130 mA
CMRR - Common Mode Rejection Ratio80 dB
en - Input Voltage Noise Density5 nV/sqrt Hz
Package / CaseMSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Noise Operational Amplifier
Input TypeDifferential
Ios - Input Offset Current2 nA
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage2 V
PSRR - Power Supply Rejection Ratio82 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.0002 %
TechnologyBipolar
Vcm - Common Mode Voltage14 V
Part # AliasesLM4565FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?