Reference Only

LM4559FVT-GE2

Obsolete
Operational Amplifiers - Op Amps IC, Amplifier, Linear, 2 Circuits, 4 MHz Gain, Supply; 8-36 V, 3.3 mA, -40-85 C

Manufacturer:

Mfr Part:
LM4559FVT-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate3.5 V/us
Vos - Input Offset Voltage500 uV
Ib - Input Bias Current40 nA
Operating Supply Current3.3 mA
CMRR - Common Mode Rejection Ratio80 dB
en - Input Voltage Noise Density5 nV/sqrt Hz
Package / CaseTSSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Amplifier TypeLow Noise Operational Amplifier
Input TypeDifferential
Ios - Input Offset Current5 nA
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage4 V
PSRR - Power Supply Rejection Ratio82 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.0003 %
TechnologyBipolar
Vcm - Common Mode Voltage13 V
Part # AliasesLM4559FVT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?