Reference Only

LM393FVJ-E2

Not Recommended for New Designs
Analog Comparators

Manufacturer:

Mfr Part:
LM393FVJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseTSSOP-B-8
Number of Channels2 Channel
Output TypeOpen Collector
Response Time1 us
TypeGeneral Purpose
Supply Voltage - Min3 V
Supply Voltage - Max32 V
Operating Supply Current600 uA
Output Current per Channel16 mA
Vos - Input Offset Voltage4.5 mV
Ib - Input Bias Current250 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLM393
PackagingReel
Pd - Power Dissipation620 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesLM393FVJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?