Reference Only

LM358MX

Not Recommended for New Designs
Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp

Manufacturer:

Mfr Part:
LM358MX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product700 kHz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current100 nA
Supply Voltage - Max32 V
Supply Voltage - Min3 V
Operating Supply Current250 uA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio85 dB
Package / CaseSOIC-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesLM358
PackagingReel
Amplifier TypeGeneral Purpose Amplifier
Input TypeRail-to-Rail
Maximum Dual Supply Voltage+/- 16 V
Minimum Dual Supply Voltage+/- 1.5 V
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyBipolar

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?