Reference Only

LM358F-GE2

Not Recommended for New Designs
Operational Amplifiers - Op Amps Dual Grnd Sense Op Amp SOP8

Manufacturer:

Mfr Part:
LM358F-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product800 kHz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current20 nA
Supply Voltage - Max32 V
Supply Voltage - Min3 V
Operating Supply Current600 uA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density40 nV/sqrt Hz
Package / CaseSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLM358
PackagingReel
Amplifier TypeGround Sense Operational Amplifier
Gain100 V/mV
Input TypeDifferential
Ios - Input Offset Current2 nA
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologySi
Vcm - Common Mode Voltage3.5 V
Part # AliasesLM358F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?