Reference Only

LM3472FVT-E2

New Product
High Speed Operational Amplifiers .

Manufacturer:

Mfr Part:
LM3472FVT-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryHigh Speed Operational Amplifiers
Number of Channels2 Channel
GBP - Gain Bandwidth Product4 MHz
SR - Slew Rate10 V/us
Voltage Gain dB100 dB
CMRR - Common Mode Rejection Ratio60 dB
Output Current per Channel70 mA
Ib - Input Bias Current150 nA
Vos - Input Offset Voltage1 mV
Supply Voltage - Max36 V
Supply Voltage - Min3 V
Operating Supply Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-B8
PackagingReel
Amplifier TypeHigh Speed Amplifier
Input TypeGround Sense
Ios - Input Offset Current75 nA
PSRR - Power Supply Rejection Ratio90 dB
Product TypeOp Amps - High Speed Operational Amplifiers
ProductOperational Amplifiers
ShutdownNo Shutdown
SubcategoryAmplifier ICs
TechnologySi
Vcm - Common Mode Voltage0 V to 30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.421$1,263.00
$0.41$2,460.00
Need more?