Reference Only
LM3472EZFJ-CE2
New Product
High Speed Operational Amplifiers .
Datasheet
LM3472EZFJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | High Speed Operational Amplifiers | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 4 MHz | |
| SR - Slew Rate | 10 V/us | |
| Voltage Gain dB | 100 dB | |
| CMRR - Common Mode Rejection Ratio | 60 dB | |
| Output Current per Channel | 70 mA | |
| Ib - Input Bias Current | 150 nA | |
| Vos - Input Offset Voltage | 1 mV | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| Packaging | Reel | |
| Amplifier Type | High Speed Amplifier | |
| Input Type | Ground Sense | |
| Ios - Input Offset Current | 75 nA | |
| PSRR - Power Supply Rejection Ratio | 90 dB | |
| Product Type | Op Amps - High Speed Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Technology | Si | |
| Vcm - Common Mode Voltage | 0 V to 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $1,450.00 | |
| $0.566 | $2,830.00 |
Need more?