Reference Only
LM339F-E2
Not Recommended for New Designs
Analog Comparators
Datasheet
LM339F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-14 | |
| Number of Channels | 4 Channel | |
| Output Type | Open Collector | |
| Response Time | 1 us | |
| Type | General Purpose | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 32 V | |
| Operating Supply Current | 1.2 mA | |
| Output Current per Channel | 16 mA | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Ib - Input Bias Current | 250 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LM339 | |
| Packaging | Reel | |
| Ios - Input Offset Current | 50 nA | |
| Pd - Power Dissipation | 560 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Part # Aliases | LM339F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?