Reference Only

LM2904PWR

Obsolete
Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN

Manufacturer:

Mfr Part:
LM2904PWR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product700 kHz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage3 mV
Ib - Input Bias Current250 nA
Supply Voltage - Max32 V
Supply Voltage - Min3 V
Operating Supply Current350 uA
CMRR - Common Mode Rejection Ratio80 dB
Package / CaseTSSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesLM2904
PackagingReel
Amplifier TypeGeneral Purpose
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?