Reference Only

LM2904EZFVM-CTR

New Product
Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
LM2904EZFVM-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product0.5 MHz
SR - Slew Rate0.2 V/us
Vos - Input Offset Voltage2 mV
Ib - Input Bias Current60 nA
Supply Voltage - Max36 V
Supply Voltage - Min3 V
Operating Supply Current600 uA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio65 dB
Package / CaseMSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Amplifier TypeHigh Gain Amplifier
Gain100 dB
Ios - Input Offset Current40 nA
Maximum Dual Supply Voltage18 V
Minimum Dual Supply Voltage1.5 V
PSRR - Power Supply Rejection Ratio70 dB
Product TypeOp Amps - Operational Amplifiers
ProductAnalog Comparators
Single Supply Voltage3 V to 36 V
SubcategoryAmplifier ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.377$1,131.00
$0.367$2,202.00
Need more?