Reference Only
LM2904DT
Not Recommended for New Designs
Operational Amplifiers - Op Amps 2 circuits; 3 to 32V -40 to +125 Op Temp
Datasheet
LM2904DT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Amplifier Type | General Purpose Amplifier | |
| CMRR - Common Mode Rejection Ratio | 80 dB | |
| GBP - Gain Bandwidth Product | 800 kHz | |
| Ib - Input Bias Current | 250 nA | |
| Maximum Dual Supply Voltage | 16 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Dual Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 600 uA | |
| Output Current per Channel | 27 mA | |
| Packaging | Reel | |
| Package / Case | SOIC-8 | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| SR - Slew Rate | 300 mV/us | |
| Series | LM2904 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 16 V, 32 V | |
| Supply Voltage - Min | 1.5 V, 3 V | |
| Technology | Bipolar | |
| Vos - Input Offset Voltage | 4.5 mV | |
| en - Input Voltage Noise Density | 40 nV/sqrt Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?