Reference Only

LM2901VQDR

Obsolete
Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN

Manufacturer:

Mfr Part:
LM2901VQDR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSOP-14
Number of Channels4 Channel
Output TypeOpen Collector
Response Time1.3 us
TypeGeneral Purpose
Supply Voltage - Min2 V
Supply Voltage - Max36 V
Operating Supply Current1.1 mA
Output Current per Channel16 mA
Vos - Input Offset Voltage7 mV
Ib - Input Bias Current250 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesLM2901
PackagingReel
Ios - Input Offset Current5 nA
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?